Laird TYS6045470M-10

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.2Ohm DCR 2424 Automotive T/R
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS6045470M-10.

Laird

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
-83.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R
TAIYO YUDENNR8040T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 252mOhm DCR 2424
TAIYO YUDENNRS8030T470MJGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.221Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 160mOhm DCR Embossed Carrier T/R
TAIYO YUDENNRS8040T470MJGK
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.182Ohm DCR 3131 T/R

Descriptions

Descriptions of Laird TYS6045470M-10 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.2Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424
Power Inductor (SMD), 47 uH, 1.2 A, Shielded, 1.4 A, SMD
TYS6045 - Low Profile SMT Power Inductor
FIXED IND 47UH 1.2A 200 MOHM SMD
100KHz 6.4MHz 1.4A 1.2A 47¦ÌH 200m¦¸ ¡À20% 2424 , 6mm*6mm*4.7mm
TYS6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 47muH
FIXED INDUCTORS 47UH 20% -40C +125C
TYS6045470M-10 - Pro Line: S500

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS6045470M10