
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TYS6045221M-10 | 13,500 | 1500 | 1d | ||||||||
| DigiKey | 240-2742-1-ND | 4,614 | 1 | Cut Tape | ||||||||
| TTI | TYS6045221M-10 | 4,500 | 1500 | Tape & Reel | 22m | |||||||
| Interstate Connecting Components | TYS6045221M-10 | 0 | 19h | |||||||||
| Heilind Americas | TYS6045221M-10 | 0 | 20h |
Download Laird TYS6045221M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird TYS6045221M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: