Laird TYS60281R0N-10

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS60281R0N-10.

Sager Electronics

Datasheet9 pages6 years ago

IHS

Inventory History

3 month trend:
-7.31%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.932
Stock
22,103
42,119
Authorized Distributors
6
5
Inductance
1 µH
1 µH
Tolerance
30 %
30 %
Current Rating
5.2 A
5.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
13 mΩ
10 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS8030T1R0NJGJ
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.2A 0.0117Ohm DCR 3131 T/R
TAIYO YUDENNRS8030T1R0NJGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.2A 0.0117Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.4A 0.012Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 6.3A 0.008Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.5A 17mOhm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6A 0.0156Ohm DCR 2424 T/R

Descriptions

Descriptions of Laird TYS60281R0N-10 provided by its distributors.

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 1UH 5.2A 10 MOHM SMD
Low Profile SMT Power Inductor
100KHz 70MHz 5.75A 5.2A 1¦ÌH 10m¦¸ ¡À30% 2424 , 6mm*6mm*3mm
TYS6028 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 1muH
FIXED INDUCTORS 1.0UH 30% -40C +125C
TYS60281R0N-10 - Pro Line: S500
PWRIND,SMT,SHLD,IRATED 6X6X2.8MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS60281R0N10