Laird TYS50406R8M-10

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.5A 0.043Ohm DCR 2020 Automotive T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS50406R8M-10.

Sager Electronics

Datasheet9 pages5 years ago
Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+140%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.9A 0.046Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 3A 0.031Ohm DCR 2424 T/R
TAIYO YUDENNRS5030T6R8MMGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 0.052Ohm
TAIYO YUDENNR6045T6R3M
Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 2.8A 0.0494Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T6R3MMGK
Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 3A 0.0468Ohm DCR 2424 T/R

Descriptions

Descriptions of Laird TYS50406R8M-10 provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.5A 0.043Ohm DCR 2020 Automotive T/R
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
FIXED IND 6.8UH 2.5A 43 MOHM SMD
Low Profile SMT Power Inductor
100KHz 21MHz 2.9A 2.5A 6.8¦ÌH 43m¦¸ ¡À20% 2020 , 5mm*5mm*4.2mm
TYS5040 Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 6.8muH
FIXED INDUCTORS 6.8UH 20% -40C +125C
TYS50406R8M-10 - Pro Line: S500
PWRINDSMTUNSHLDIRATED 5X5.6X4MM
INDUCTOR, 6.8µH, SMD; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.043ohm; DC Current Rating:2.5A; Self Resonant Frequency (Min):21MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS50406R8M10