
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | TYS50403R3N-10 | 0 | 1h | |||||||||
| Heilind Americas | TYS50403R3N-10 | 0 | 3h | |||||||||
| TTI | TYS50403R3N-10 | 0 | 6K | Tape & Reel | 9h | |||||||
| Sager Electronics | TYS50403R3N-10 | 0 | 6K | Tape & Reel | ||||||||
| Avnet | TYS50403R3N-10 | 0 | 6K | 2d |
Download Laird TYS50403R3N-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird TYS50403R3N-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: