
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2712-1-ND | 26,293 | 1 | Cut Tape | ||||||||
| TTI | TYS5040150M-10 | 6,000 | 1500 | Tape & Reel | 13h | |||||||
| Interstate Connecting Components | TYS5040150M-10 | 0 | 5h | |||||||||
| Heilind Americas | TYS5040150M-10 | 0 | 7h | |||||||||
| Sager Electronics | TYS5040150M-10 | 0 | 6K | Tape & Reel |
Download Laird TYS5040150M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Laird TYS5040150M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: