Laird TYS4018470M-10

Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.42A 0.65Ohm DCR 1515 Automotive T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS4018470M-10.

Sager Electronics

Datasheet9 pages6 years ago
Datasheet1 page9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-56.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS4018T470MDGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.71Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T470MDGJV
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 680mA 490mOhm DCR 1515 Blister T/R
TAIYO YUDENNR6012T470ME
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.26Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 400mA 4026 T/R

Descriptions

Descriptions of Laird TYS4018470M-10 provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.42A 0.65Ohm DCR 1515 Automotive T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
FIXED IND 47UH 420MA 650MOHM SMD
Low Profile SMT Power Inductor
100KHz 10MHz 570mA 420mA 47¦ÌH 650m¦¸ ¡À20% 1515 4mm*4mm*2mm
TYS4018 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 47muH
FIXED INDUCTORS 47UH 20% -40C +125C
TYS4018470M-10 - Pro Line: S500
INDUCTOR, 47µH, SMD; Product Range:LAIRD TECHNOLOGIES - TYS Series; Inductance:47µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.65ohm; RMS Current (Irms):420mA; Saturation Current (Isat):570mA; Case Dimensions:4mm x 4mm x 1.8mm; Core Material:(Not Applicable); DC Current Rating:420mA; Inductor Case Style:SMD; Self Resonant Frequency Min:10MHz

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS4018470M10