Abracon ASPI-4020S-470M-T

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.71Ohm DCR 1515 T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-4020S-470M-T.

JRH Electronics

Datasheet3 pages16 years ago

Abracon SCT

Inventory History

3 month trend:
+2.05%

CAD Models

Download Abracon ASPI-4020S-470M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 47uH 20% 100KHz 480mA T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 400mA 4026 T/R
TAIYO YUDENNR4018T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.42A 0.78Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T470MDGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T470MDGJV
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.255Ohm DCR 2424 T/R

Descriptions

Descriptions of Abracon ASPI-4020S-470M-T provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.71Ohm DCR 1515 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
POWER INDUCTORS-SMD FIXED IND 47UH 440MA 710 MOHM ROHS COMPLIANT: YES
Power Inductor 47uH 0.44A 710mΩ, ASPI-4020S , RoHS
Abracon SCT
Fixed Inductors 47uH 20% Shielded -40C +125C
100KHz 10MHz 740mA 440mA 47¦ÌH 710m¦¸ ¡À20% 1515 , 4mm*4mm*2mm
ASPI-4020S Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 47muH
POWER IND, 47UH, SHIELDED, 0.44A;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-4020S-470MT
  • ASPI4020S470MT