
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TYS4012100M-10 | 7,705 | 10 | Cut Tape | ||||||||
| Heilind Americas | TYS4012100M-10 | 0 | 17h | |||||||||
| Interstate Connecting Components | TYS4012100M-10 | 0 | 15h | |||||||||
| Sager Electronics | TYS4012100M-10 | 0 | 9K | Tape & Reel | ||||||||
| Avnet | TYS4012100M-10 | 0 | 9K | 3d |
Download Laird TYS4012100M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird TYS4012100M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: