Laird TYS3010470M-10

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS3010470M-10.

Sager Electronics

Datasheet8 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-62.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR3015T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.3A 1.608Ohm DCR 1212 T/R
TAIYO YUDENNR4010T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.28A 2.172Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 300mA 2.3Ohm DCR T/R
TAIYO YUDENNR3010T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.235A 2.46Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 0.44A 1.5Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.31A 2.14Ohm DCR 1210 T/R

Descriptions

Descriptions of Laird TYS3010470M-10 provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Ind Power Shielded Wirewound 47uH 20% 100KHz 260mA 1212
FIXED IND 47UH 260MA 1.95OHM SMD
Low Profile SMT Power Inductor
100KHz 18MHz 220mA 260mA 47¦ÌH 1.95¦¸ ¡À20% 1212 , 3mm*3mm*1mm
TYS3010 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 47muH
PWRIND, SMT, UNSHLD, IRATED,3.00X3.00X1.00MM
PWRINDSMTUNSHLDIRATED 3.00X3.00X1.00MM
TYS3010470M-10 - Pro Line: S500
INDUCTOR, 47µH, SMD; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:1.95ohm; DC Current Rating:260mA; Self Resonant Frequency (Min):18MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS3010470M10