Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32PN470MN0L

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.31A 2.14Ohm DCR 1210 T/R
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN470MN0L.

Ciiva

Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Future Electronics

Inventory History

3 month trend:
-72.83%

CAD Models

Download Murata LQH32PN470MN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.2
$ 0.2
Stock
448,113
267,051
267,051
Authorized Distributors
6
6
6
Inductance
47 µH
47 µH
47 µH
Tolerance
20 %
20 %
20 %
Current Rating
310 mA
330 mA
330 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
2.14 Ω
2.14 Ω
2.14 Ω
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 410mA 1.5Ohm DCR 1212 Blister T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Inductor Power Semi-Shielded Wirewound 47uH 20% 1MHz 39Q-Factor Ferrite 0.4A 1.406Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 0.44A 1.5Ohm DCR 1212 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 350mA 1212 T/R

Descriptions

Descriptions of Murata LQH32PN470MN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.31A 2.14Ohm DCR 1210 T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
LQH32P Series 1210 47 uH ±20 % 310 mA 1.78 Ohm SMT Shielded Wirewound Inductor
1MHz 11MHz 330mA 310mA 47μH 2.14Ω ±20% 1210 standard mounting,SMD mount 3.2mm*2.5mm*2.2mm
FIXED IND 47UH 310MA 2.14OHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 310 mA 2.14Ohm Max Nonstandard

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH