Laird TYS3010220M-10

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS3010220M-10.

Sager Electronics

Datasheet8 pages6 years ago

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRH3010T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.41A 0.924Ohm DCR 1212 T/R
TAIYO YUDENNRS5010T220MMGFV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.45A 0.72Ohm DCR Automotive T/R
TAIYO YUDENNRH3010T220MNV
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 410mA Embossed T/R
Power Inductors - SMD FIXED IND 22UH 400MA 1.47 OHM
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.42A 0.63Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 900mA 369mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of Laird TYS3010220M-10 provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 22UH 380MA 930MOHM SMD
Low Profile SMT Power Inductor
TYS3010 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 22muH
PWRIND, SMT, UNSHLD, IRATED,3.00X3.00X1.00MM
PWRINDSMTUNSHLDIRATED 3.00X3.00X1.00MM
TYS3010220M-10 - Pro Line: S500
INDUCTOR, 22µH, SMD; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.93ohm; DC Current Rating:380mA; Self Resonant Frequency (Min):28MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS3010220M10