TAIYO YUDEN NRS5010T220MMGFV

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.45A 0.72Ohm DCR Automotive T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5010T220MMGFV.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Newark

CAD Models

Download TAIYO YUDEN NRS5010T220MMGFV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TAIYO YUDENNRH3012T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.756Ohm DCR 1212 T/R
TAIYO YUDENNR3015T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.47A 0.624Ohm DCR 1212 T/R
TAIYO YUDENNRS4010T220MDGG
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.5A 0.684Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.57A 0.598Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.53A 0.672Ohm DCR 1514 T/R
Fixed Ind 22Uh 490Ma 936 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0412FS-220M-T4

Descriptions

Descriptions of TAIYO YUDEN NRS5010T220MMGFV provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.45A 0.72Ohm DCR Automotive T/R
Ind Power Wirewound 22uH 20% 100KHz Ferrite 450mA Embossed T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 0.45A, 22 uH, ± 20 %, NRS5010, RoHS
Taiyo Yuden SCT
Inductor, Shielded, 22Uh, 20%, 0.45A, Smd; Inductance:22Μh; Rms Current (Irms):450Ma; Inductor Construction:Shielded; Saturation Current (Isat):550Ma; Product Range:Nrs Series; Dc Resistance Max:600Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5010T220MMGFV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU