Laird TYS3010100M-10

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS3010100M-10.

Sager Electronics

Datasheet8 pages6 years ago

IHS

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRS4010T100MDGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.75A 0.36Ohm DCR 1515 T/R
TAIYO YUDENNRH3010T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.62A 0.42Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.63A 0.29Ohm DCR 1212 T/R
TAIYO YUDENNRH3012T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.72A 0.324Ohm DCR 1212 Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 0.72A 0.16Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz 0.56A 0.38Ohm DCR 1515 T/R

Descriptions

Descriptions of Laird TYS3010100M-10 provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 10UH 580MA 400MOHM SMD
Low Profile SMT Power Inductor
PWRIND, SMT, UNSHLD, IRATED,3.00X3.00X1.00MM
PWRINDSMTUNSHLDIRATED 3.00X3.00X1.00MM
TYS3010100M-10 - Pro Line: S500
INDUCTOR, 10µH, SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.4ohm; DC Current Rating:580mA; Self Resonant Frequency (Min):39MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS3010100M10