Abracon ASPI-0312FS-100M-T2

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.63A 0.29Ohm DCR 1212 T/R
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0312FS-100M-T2.

IHS

Datasheet5 pages6 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-0312FS-100M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.322
Stock
17,870
39,626
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
750 mA
830 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
345 mΩ
265 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 0.79A 0.249Ohm DCR 1515 T/R
TAIYO YUDENNR4018T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.3Ohm DCR 1211 T/R
TAIYO YUDENNRS5010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.3Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.85A 0.288Ohm DCR 1514 T/R
Fixed Ind 10Uh 770Ma 459 Mohm/Tape & R; |Abracon ASPI-0412FS-100M-T4

Descriptions

Descriptions of Abracon ASPI-0312FS-100M-T2 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.63A 0.29Ohm DCR 1212 T/R
Power Inductors - SMD FIXED IND 10UH 630MA 290 MOHM
Ind 10.00 Uh 0.600 A 345.00 Mohm/ Tape &; |Abracon ASPI-0312FS-100M-T2
100KHz 540mA 630mA 10μH 290mΩ ±20% 1212 standard mounting,SMD mount 3mm*3mm*1.2mm
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1212
Power Inductor 10uH 0.54A 290mΩ, ASPI-0312FS , RoHS
Abracon SCT
ASPI-0312FS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 10muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0312FS100MT2