Laird TYS252012L1R0N-10

FIXED IND 1UH 1.93A 83 MOHM SMD / 1 µH Shielded Inductor 1.93 A 83mOhm Max 1008 (2520 Metric)
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS252012L1R0N-10.

Sager Electronics

Datasheet8 pages5 years ago
Datasheet1 page8 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+29.00%

CAD Models

Download Laird TYS252012L1R0N-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 30% 100KHz Ferrite 2.3A 1212 T/R
TAIYO YUDENNRS6012T1R0NMGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.4A 60mOhm DCR 2424 Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.065Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.45A 0.036Ohm DCR 1515 T/R
TAIYO YUDENNR3015T1R0N
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.1A 0.036Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 2.15A 0.029Ohm DCR 1515 T/R

Descriptions

Descriptions of Laird TYS252012L1R0N-10 provided by its distributors.

FIXED IND 1UH 1.93A 83 MOHM SMD / 1 µH Shielded Inductor 1.93 A 83mOhm Max 1008 (2520 Metric)
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
Low Profile SMT Power Inductor
100KHz 110MHz 2.59A 1.93A 1¦ÌH 83m¦¸ ¡À30% 1008 2.5mm*2mm*1mm
TYS252012L 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
TYS252012L1R0N-10 - Pro Line: S500
PWRIND, SMT, SHLD, IRATED,2.5X2X1.2MM
PWRINDSMTSHLDIRATED 2.5X2X1.2MM
INDUCTOR, 1µH, SMD; Product Range:LAIRD TECHNOLOGIES - TYS Series; Inductance:1µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.083ohm; RMS Current (Irms):1.93A; Saturation Current (Isat):2.9A; Case Dimensions:2.5mm x 2mm x 1.2mm; SVHC:No SVHC (20-Jun-2013); Core Material:-; DC Current Rating:1.93A; Inductor Case Style:SMD; Self Resonant Frequency Min:110MHz

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS252012L1R0N-10.
  • TYS252012L1R0N10