Laird TYS252010LR47N-10

General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS252010LR47N-10.

Sager Electronics

Datasheet8 pages5 years ago
Datasheet1 page8 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Laird TYS252010LR47N-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNRH3012TR47NNV
Ind Power Shielded Wirewound 470nH 30% 100KHz Ferrite 1.9A Embossed T/R
TAIYO YUDENNRV2010TR47NGF
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 2A 0.0624Ohm DCR T/R
TAIYO YUDENNRH2412TR47NNGJV
Ind Power Shielded Wirewound 470nH 30% 100KHz Ferrite 2.1A Embossed T/R
Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 2.65A 46mOhm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.15A 0.056Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Laird TYS252010LR47N-10 provided by its distributors.

General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 470NH 2.35A 56MOHM SMD
Low Profile SMT Power Inductor
100KHz 202MHz 2.5A 2.35A 470nH 56m¦¸ ¡À30% 1008 2.5mm*2mm*1mm
TYS Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 470nH
TYS252010LR47N-10 - Pro Line: S500
PWRIND, SMT, SHLD, IRATED,2.5X2X1MM
INDUCTOR, 0.47µH, SMD; Inductance:0.47µH; Inductance Tolerance:± 30%; DC Resistance Max:0.056ohm; DC Current Rating:2.35A; Self Resonant Frequency (Min):202MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS252010LR47N10