
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TYS252010L1R0N-10 | 2,000 | 2K | Tape & Reel | 22h | |||||||
| Sager Electronics | TYS252010L1R0N-10 | 0 | 10K | Tape & Reel | ||||||||
| Interstate Connecting Components | TYS252010L1R0N-10 | 0 | 14h | |||||||||
| Heilind Americas | TYS252010L1R0N-10 | 0 | 16h | |||||||||
| RS (Formerly Allied Electronics) | TYS252010L1R0N-10 | 0 | 10K | Bulk | 13h |
Download Laird TYS252010L1R0N-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird TYS252010L1R0N-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: