Bourns SRU2009-1R0Y

Inductor Power Shielded Wirewound 1uH 30% 100KHz 7Q-Factor Ferrite 1.45A 0.11Ohm DCR T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2009-1R0Y.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-19.23%

CAD Models

Download Bourns SRU2009-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRV2010T1R0NGF
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.6A 0.096Ohm DCR T/R
TAIYO YUDENNR4010T1R0N
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.05A 0.12Ohm DCR 1515 T/R
TAIYO YUDENNRV3012T1R0N
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.6A 0.078Ohm DCR 1212 T/R
Ind Power Shielded Wirewound 1uH 30% 100KHz 6Q-Factor Ferrite 1.65A T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 1.53A 0.0576Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.85A 0.065Ohm DCR 1514 T/R

Descriptions

Descriptions of Bourns SRU2009-1R0Y provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 100KHz 7Q-Factor Ferrite 1.45A 0.11Ohm DCR T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Ind2.8X2.8X.9Mm,1Uh30%1.45A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU2009-1R0Y
FIXED IND 1UH 1.45A 110 MOHM SMD
100KHz 200MHz 1.3A 1.45A 7@7.96MHz 1¦ÌH 110m¦¸ ¡À30% 2009 , 2.8mm*2.8mm*1mm
IND PWR SHIELDED W/W 1UH 30% 100KHZ 1.45A
SRU2009 Nonstandard 0.110Lx0.110W 2.80mmx2.80mm 1muH
CHOKE, POWER, SHIELDED, 1UH; Inductor Type:Shielded Power Choke; Inductance:1µH; Tolerance, Inductance:± 30%; Resistance:110mohm; Self Resonant Frequency:200MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:7; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:1.3A; External Depth:1mm; External Length / Height:2.8mm; Max RMS Current:1.45A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:7.96MHz; Width, External:2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.