
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MI1210K600R-10 | 33,000 | 3K | 3d | ||||||||
| DigiKey | 240-2416-1-ND | 30,843 | 1 | Cut Tape | ||||||||
| Newark | MI1210K600R-10 | 15,565 | 10 | Cut Tape | ||||||||
| TTI | MI1210K600R-10 | 6,000 | 3K | Tape & Reel | 21h | |||||||
| Interstate Connecting Components | MI1210K600R-10 | 0 | 13h |
Download Laird MI1210K600R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MI1210K600R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: