
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | MI1206L501R-10 | 96,000 | 3K | Tape & Reel | ||||||||
| Heilind Americas | MI1206L501R-10 | 60,750 | 10h | |||||||||
| Interstate Connecting Components | MI1206L501R-10 | 14,175 | 8h | |||||||||
| Avnet | MI1206L501R-10 | 36,000 | 3K | 3d | ||||||||
| TME | MI1206L501R1-EZU-0 | 21,000 | 3K | 11h |
Download Laird MI1206L501R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MI1206L501R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: