
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2578-1-ND | 412,232 | 1 | Cut Tape | ||||||||
| Newark | MI1206L391R-10 | 2,703 | 10 | Cut Tape | ||||||||
| TTI | MI1206L391R-10 | 30,000 | 3K | Tape & Reel | 21h | |||||||
| Heilind Americas | MI1206L391R-10 | 0 | 15h | |||||||||
| Interstate Connecting Components | MI1206L391R-10 | 0 | 13h |
Download Laird MI1206L391R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird MI1206L391R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: