Laird MI1206K601R-10

Ferrite Beads Power Bead 600Ohm 25% 100MHz 1.5A 1206 T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MI1206K601R-10.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

element14 APAC

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.13%

CAD Models

Download Laird MI1206K601R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 Paper T/R
TAIYO YUDENHK10051N0S-T
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0402
Multilayer Inductor, 1 nH, 80 Milliohm, ± 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric]
TAIYO YUDENHK10051N0S-TV
Ind High Frequency Chip Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Ind 1.20 Nh 0.400 A 100.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0402-1N2S-T
TAIYO YUDENAQ1052N2S-T
Inductor RF Multi-Layer 0.0022uH 0.3nH 100MHz 8Q-Factor 0.66A 0.08Ohm DCR 0402 T/R

Descriptions

Descriptions of Laird MI1206K601R-10 provided by its distributors.

Ferrite Beads Power Bead 600Ohm 25% 100MHz 1.5A 1206 T/R
Chip Ferrite Beads / EMI Filters 600ohms 100MHz 1.5A Monolithic 1206 SMD
EMI FERRITE CHIP BEAD, 1206, 1500MA, 600 OHMS @100MHZ, DCR MAX 0.080OHM
Ferrite Bead, 1206 [3216 Metric], 600 ohm, 1.5 A, MI Series, 0.08 ohm
Magnetics, Ferrite Bead, 600 Ohms@100MHz, 0.1 Ohms DCR, 2A, 1206
Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 1.5 A, 80 Milliohm
FERRITE EMI CHIP BEAD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s)
FERRITE, BEAD, 3216, 100MHZ, 600R; Ferrite Case Style:1206 [3216 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:600ohm; Impedance Tolerance:(Not Available); DC Current Rating:1.5A; DC Resistance Max:0.08ohm; Series:MI; SVHC:No ;RoHS Compliant: Yes
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating A = 1.5 / Maximum DC Resistance mOhm = 80 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = MI / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI1206K601R-10.
  • MI1206K601R10