
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | MI0805L301R-10 | 4,000 | 4K | Tape & Reel | ||||||||
| Heilind Americas | MI0805L301R-10 | 33,000 | 14h | |||||||||
| Interstate Connecting Components | MI0805L301R-10 | 8,000 | 12h | |||||||||
| Avnet | MI0805L301R-10 | 28,000 | 4K | 19h | ||||||||
| TME | MI0805L301R1-EZU-0 | 52,000 | 4K | 15h |
Download Laird MI0805L301R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MI0805L301R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: