Laird MGV06251R5M-10

Ind Power Shielded 1.5uH 20% 100KHz 7.5A T/R
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV06251R5M-10.

IHS

Datasheet9 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Laird MGV06251R5M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.015Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
Inductor Power Molded Wirewound 1.5uH 20% 8A 0.02Ohm DCR 2220 T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 6A 0.025Ohm DCR 2020 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, 2221
Inductor Power Shielded Wirewound 1.5uH 20% 200KHz 9A 0.015Ohm DCR T/R

Descriptions

Descriptions of Laird MGV06251R5M-10 provided by its distributors.

Ind Power Shielded 1.5uH 20% 100KHz 7.5A T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2826
High Current Molded SMT Power Inductor
FIXED IND 1.5UH 7.5A 21.2MOHM SM
100KHz 15A 7.5A 1.5¦ÌH 21.2m¦¸ ¡À20% , 7.3mm*6.7mm*2.8mm
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
Power Inductors - SMD 1.5uH +/-20%
PWRIND,SMT,SHLD,LRATED 7.3X6.7X2.5MM
PWRINDSMTSHLDLRATED 7.3X6.7X2.5MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV06251R5M10