Laird MGV06053R3M-10

Surface Mount Power Inductor, Mgv Series, 3.3 H, 20%, Shielded, 0.0209 Ohm, 8.5 A
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV06053R3M-10.

IHS

Datasheet9 pages6 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+25.41%

CAD Models

Download Laird MGV06053R3M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-05-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Fixed Inductor Nonstandard 3.3µH ±20% 8A 20.9mΩ 26MHz 15@100kHz
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 11A 0.0118Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6.8A 29.7mOhm DCR Blister T/R
Power Inductors - SMD FIXED IND 3.3UH 6.4A 15 MOHM SMD
Ind Power Wirewound 3.3uH 20% 100KHz 6.2A T/R

Descriptions

Descriptions of Laird MGV06053R3M-10 provided by its distributors.

Surface Mount Power Inductor, Mgv Series, 3.3 H, 20%, Shielded, 0.0209 Ohm, 8.5 A
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2926
Ind Power Shielded 3.3uH 20% 100KHz 8.5A T/R
High Current Molded SMT Power Inductor
FIXED IND 3.3UH 8.5A 20.9MOHM SM
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
100KHz 9A 8.5A 3.3¦ÌH 20.9m¦¸ ¡À20% , 7.3mm*6.7mm*5.3mm
INDUCTOR, SHLD, 3.3UH, 8.5A, 20%
MGV Nonstandard 0.287Lx0.264W 7.30mmx6.70mm 3.3muH
Power Inductors - SMD 3.3uH +/-20%
PWRIND,SMT,SHLD,LRATED 7.3X6.7X5.0MM
PWRINDSMTSHLDLRATED 7.3X6.7X5.0MM
INDUCTOR, 3.3UH, 8.5A, 20%, SHLD; Inductance: 3.3µH; RMS Current (Irms): 8.5A; Inductor Construction: Shielded; Saturation Current (Isat): 9A; Product Range: MGV Series; Power Inductor Case: 7.3mm x 6.7mm x 5mm; DC Resistance

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV06053R3M10