
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2891-2-ND | 6,000 | 1500 | Tape & Reel | ||||||||
| Heilind Americas | MGV06023R3M-10 | 0 | 1d | |||||||||
| Interstate Connecting Components | MGV06023R3M-10 | 0 | 22h | |||||||||
| TTI | MGV06023R3M-10 | 0 | 6K | Tape & Reel | 6h | |||||||
| Sager Electronics | MGV06023R3M-10 | 0 | 6K | Tape & Reel |
Download Laird MGV06023R3M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV06023R3M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: