Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM4020T-3R3M-LR

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0743Ohm DCR T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4020T-3R3M-LR.

IHS

Datasheet4 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-52.55%

CAD Models

Download TDK SPM4020T-3R3M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.9A 0.061Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.8A 0.0663Ohm DCR T/R
TAIYO YUDENNRS8030T3R3MJGJ
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
TAIYO YUDENNRS8030T3R3MJGJV
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A Embossed T/R
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM4020T-3R3M-LR provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0743Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal-Core, SMD, 1716
FIXED IND 3.3UH 3.5A 74.3MOHM SM / 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 74.3mOhm Max Nonstandard
100KHz 5A 3.5A 3.3μH 74.3mΩ ±20% 4020 standard mounting,SMD mount 4.4mm*4.1mm*2mm
INDUCTOR, 3.3UH, 3.5A, 20%, WIREWOUND;
FIXED IND 3.3UH 3.5A 74.3MOHM SM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
SPM-LR Nonstandard 0.173Lx0.161W 4.40mmx4.10mm 3.3muH
INDUCTOR, 3.3UH, 3.5A, 20%, WIREWOUND; Inductance: 3.3µH; RMS Current (Irms): 3.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 5A; Product Range: SPM-LR Series; Power Inductor Case: 4.4mm x 4.1mm x 2mm; DC Re

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos