Laird MGV05031R0M-10

Surface Mount Power Inductor, MGV Series, 1 H, 20%, Shielded, 0.0137 ohm, 9.2 A
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV05031R0M-10.

IHS

Datasheet9 pages6 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Laird MGV05031R0M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 10.1A 0.0115Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 7A 0.014Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 6.8A 0.0172Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 200KHz 11A 0.01Ohm DCR T/R

Descriptions

Descriptions of Laird MGV05031R0M-10 provided by its distributors.

Surface Mount Power Inductor, MGV Series, 1 H, 20%, Shielded, 0.0137 ohm, 9.2 A
Ind Power Shielded 1uH 20% 100KHz 9.2A T/R
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2220
High Current Molded SMT Power Inductor
FIXED IND 1UH 9.2A 13.7 MOHM SMD
100KHz 12A 9.2A 1¦ÌH 13.7m¦¸ ¡À20% 2220 , 5.5mm*5.1mm*3.3mm
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
INDUCTOR, SHLD, 1UH, 9.2A, 20%
Power Inductors - SMD 1uH +/-20%
PWRIND,SMT,SHLD,LRATED 5.5X5.1X3.0MM
PWRINDSMTSHLDLRATED 5.5X5.1X3.0MM
INDUCTOR, 1UH, 9.2A, 20%, SHLD; Inductance: 1µH; RMS Current (Irms): 9.2A; Inductor Construction: Shielded; Saturation Current (Isat): 12A; Product Range: MGV Series; Power Inductor Case: 5.5mm x 5.1mm x 3mm; DC Resistance Max

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV05031R0M10