Laird MGV05023R3M-10

Surface Mount Power Inductor, MGV Series, 3.3 H, 20%, Shielded, 0.0855 ohm, 3.3 A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV05023R3M-10.

IHS

Datasheet8 pages6 years ago

Newark

Sager Electronics

CAD Models

Download Laird MGV05023R3M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0743Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.9A 0.061Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.5A 0.0825Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 6028 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.4A 0.058Ohm DCR 2019 T/R

Descriptions

Descriptions of Laird MGV05023R3M-10 provided by its distributors.

Surface Mount Power Inductor, MGV Series, 3.3 H, 20%, Shielded, 0.0855 ohm, 3.3 A
Ind Power Shielded 3.3uH 20% 100KHz 3.3A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2220
High Current Molded SMT Power Inductor
FIXED IND 3.3UH 3.3A 85.5MOHM SM
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, IRATED
INDUCTOR, SHLD, 3.3UH, 3.3A, 20%
Power Inductors - SMD 3.3uH +/-20%
PWRIND,SMT,SHLD,IRATED 5.5X5.1X2MM
PWRINDSMTSHLDIRATED 5.5X5.1X2MM
INDUCTOR, 3.3UH, 3.3A, 20%, SHLD; Inductance: 3.3µH; RMS Current (Irms): 3.3A; Inductor Construction: Shielded; Saturation Current (Isat): 8.5A; Product Range: MGV Series; Power Inductor Case: 5.5mm x 5.1mm x 2mm; DC Resistanc

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV05023R3M10