Laird MGV05022R2M-10

Surface Mount Power Inductor, Mgv Series, 2.2 H, 20%, Shielded, 0.0501 Ohm, 4.2 A
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV05022R2M-10.

IHS

Datasheet8 pages6 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Laird MGV05022R2M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.4A 0.0616Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.8A 0.0435Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.0495Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of Laird MGV05022R2M-10 provided by its distributors.

Surface Mount Power Inductor, Mgv Series, 2.2 H, 20%, Shielded, 0.0501 Ohm, 4.2 A
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2220
High Current Molded SMT Power Inductor
FIXED IND 2.2UH 4.2A 50.1MOHM SM
100KHz 12.5A 4.2A 2.2¦ÌH 50.1m¦¸ ¡À20% , 5.5mm*5.1mm*2.3mm
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, IRATED
INDUCTOR, SHLD, 2.2UH, 4.2A, 20%
MGV Nonstandard 0.217Lx0.201W 5.50mmx5.10mm 2.2muH
Power Inductors - SMD 2.2uH +/-20%
PWRIND,SMT,SHLD,IRATED 5.5X5.1X2MM
PWRINDSMTSHLDIRATED 5.5X5.1X2MM
INDUCTOR, 2.2UH, 4.2A, 20%, SHLD; Inductance: 2.2µH; RMS Current (Irms): 4.2A; Inductor Construction: Shielded; Saturation Current (Isat): 12.5A; Product Range: -; Power Inductor Case: 5.5mm x 5.1mm x 2mm; DC Resistance Max: 0.

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV05022R2M10