Laird LI1812D121R-10

Ferrite Bead (chip Bead), 4.5 X 3.2 X 1.4MM (1812), 55 Ohms Impedance At 25 Mhz
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird LI1812D121R-10.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.55%

CAD Models

Download Laird LI1812D121R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 900MHz 400mOhm Max 82nH
Inductor RF Chip Unshielded Wirewound 82nH 5% 100MHz 27Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 27nH 5% 100MHz 15Q-Factor Ferrite 410mA 1008 T/R
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R
Wurth Elektronik744786068A
6.8NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 5000MHZ Q: 10 500MA 300MO
General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Laird LI1812D121R-10 provided by its distributors.

FERRITE BEAD (CHIP BEAD), 4.5 X 3.2 X 1.4MM (1812), 55OHMS IMPEDANCE AT 25 MHZ
Ferrite Bead, 1812 [4532 Metric], 120 Ohm, 400 mA, 400 Milliohm
Chip Ferrite Beads / EMI Filters 120ohms 0.4ohms 400mA
Ferchipbdbb,1Ln,1812,li 120X400X0.400 Rohs Compliant: Yes |Laird LI1812D121R-10
FERRITE, BEAD, 4532, 100MHZ, 120R; Ferrite Case Style: 1812 [4532 Metric]; Impedance @ 100MHz: 120ohm; DC Current Rating: 400mA; Product Range: LI Series; DC Resistance Max: 0.4ohm; Impedance Tolerance: -; Automotive Qualifica

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI1812D121R10