Laird LI0603E151R-10

Ferrite Beads Multi-Layer Low Current 150Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird LI0603E151R-10.

IHS

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK10056N2S-T
General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10057N5J-T
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10056N8J-T
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series
Ind RF Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 7Q-Factor 400mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0051uH, 5.88%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Laird LI0603E151R-10 provided by its distributors.

Ferrite Beads Multi-Layer Low Current 150Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
Ferrite Bead, 0603 [1608 Metric], 150 ohm, 500 mA, LI Series, 0.25 ohm
EMI Ferrite Chip Bead, 0603, 500MA, 150 Ohms @100MHz, DCR Max 0.250Ohm | Laird Performance Materials LI0603E151R-10
Chip Ferrite Beads / EMI Filters 150ohms 0.25ohms 500mA
FERRITE, BEAD, 1608, 100MHZ, 150R; Ferrite Case Style: 0603 [1608 Metric]; Impedance @ 100MHz: 150ohm; DC Current Rating: 500mA; Product Range: LI Series; DC Resistance Max: 0.25ohm; Impedance Tolerance: -; Automotive Qualific

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI0603E151R-10.
  • LI0603E151R10