Laird HZ1206E601R-10

Ferrite Beads Power Chip 600Ohm 100MHz 500mA 300mOhm DCR 1206 T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HZ1206E601R-10.

Newark

Datasheet1 page7 years ago

IHS

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.15%

CAD Models

Download Laird HZ1206E601R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.0051uH, 5.88%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 5.6Nh, 4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S5N6STD25
TAIYO YUDENHK10059N1J-T
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.033uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Laird HZ1206E601R-10 provided by its distributors.

Ferrite Beads Power Chip 600Ohm 100MHz 500mA 300mOhm DCR 1206 T/R
Chip Ferrite Beads / EMI Filters 600ohms 100MHz .5A Monolithic 1206 SMD
EMI FERRITE CHIP BEAD, 1206, 500MA, 600 OHMS @100MHZ, DCR MAX 0.30OHM
Ferrite Bead, 1206 [3216 Metric], 600 ohm, 500 mA, HZ Series, 0.3 ohm
FERRITE BEAD 600 OHM 1206 1LN / 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm
FERRITE, BEAD, 3216, 100MHZ, 600R; DC Resistance Max:0.3ohm; DC Current Rating:500mA; Ferrite Case Style:1206 [3216 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:600ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:HZ
Impedance Ohm = 600 / Frequency MHz = 100 / Current Rating mA = 500 / Maximum DC Resistance mOhm = 300 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = HZ / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HZ1206E601R-10.
  • HZ1206E601R10