Laird HZ1206C202R-10

Ferrite Beads Power Chip 2KOhm 100MHz 300mA 500mOhm DCR 1206 T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HZ1206C202R-10.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
+241%

CAD Models

Download Laird HZ1206C202R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor 350mA 0402 Punched Paper T/R
Ind RF Chip Unshielded Multi-Layer 10nH 5% 100MHz 7Q-Factor Ceramic 350mA 0402 T/R
Ind RF Chip Unshielded Multi-Layer 8.2nH 0.5nH 100MHz 7Q-Factor 350mA 0402
TAIYO YUDENAQ10515NJ-T
Inductor RF Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.28A 0.45Ohm DCR 0402 T/R
TAIYO YUDENHK100512NK-T
Ind High Frequency Chip Multi-Layer 12nH 10% 100MHz 8Q-Factor Ceramic 330mA 0402 T/R
TAIYO YUDENHK100515NK-T
Ind High Frequency Chip Multi-Layer 15nH 10% 100MHz 8Q-Factor Ceramic 320mA 0402 T/R

Descriptions

Descriptions of Laird HZ1206C202R-10 provided by its distributors.

Ferrite Beads Power Chip 2KOhm 100MHz 300mA 500mOhm DCR 1206 T/R
Chip Ferrite Beads / EMI Filters 2000ohms 100MHz .3A Monolithic 1206 SMD
EMI FERRITE CHIP BEAD, 1206, 300MA, 915 OHMS @100MHZ, DCR MAX 0.50OHM
Ferrite Bead, 1206 [3216 Metric], 915 ohm, 300 mA, HZ Series, 0.5 ohm
FERRITE, BEAD, 3216, 100MHZ, 915R; DC Resistance Max:0.5ohm; DC Current Rating:300mA; Ferrite Case Style:1206 [3216 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:915ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:HZ

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HZ1206C202R10