Laird HR2220V801R-10

Chip Ferrite Beads / EMI Filters 800ohms 100MHz 8A Monolithic 2220 SMD
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HR2220V801R-10.

IHS

Datasheet1 page8 years ago
Datasheet4 pages18 years ago

Upverter

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+284%

CAD Models

Download Laird HR2220V801R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.1A 0.0099Ohm DCR 2726 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.1A 0.0099Ohm DCR 2726 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.012Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 2.4uH 30% 100KHz 20Q-Factor Ferrite 9.2A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R

Descriptions

Descriptions of Laird HR2220V801R-10 provided by its distributors.

Chip Ferrite Beads / EMI Filters 800ohms 100MHz 8A Monolithic 2220 SMD
EMI FERRITE CHIP BEAD, 2220, 8000MA, 800 OHMS @100MHZ, DCR MAX 0.010OHM
Ferrite Beads Power Chip 800Ohm 25% 100MHz 8A 0.01Ohm DCR 2220 T/R
Ferrite Bead, 2220 [5550 Metric], 800 ohm, 8 A, HR Series, 0.01 ohm
Ferrite Bead, 2220 [5650 Metric], 800 Ohm, 8 A, 10 Milliohms
FERRITE, BEAD, 5620, 100MHZ, 800R; DC Resistance Max:0.01ohm; DC Current Rating:8A; Ferrite Case Style:2220 [5550 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:800ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:HR

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR2220V801R-10.
  • HR2220V801R10