
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | HI2220R181R-10 | 0 | 13h | |||||||||
| Interstate Connecting Components | HI2220R181R-10 | 0 | 11h | |||||||||
| TTI | HI2220R181R-10 | 0 | 8K | Tape & Reel | 18h | |||||||
| Sager Electronics | HI2220R181R-10 | 0 | 8K | Tape & Reel | ||||||||
| Avnet | HI2220R181R-10 | 0 | 8K | 4d |
Download Laird HI2220R181R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird HI2220R181R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: