Murata BL03RN2R1M1B

BL02 Series Ø 2.3 x 6.5 mm 6 A Radial Lead Through Hole Ferrite Bead Inductor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BL03RN2R1M1B.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

Future Electronics

CAD Models

Download Murata BL03RN2R1M1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BL02 Series 7 A 20 mOhm Through Hole Kinked Radial Bend Ferrite Bead
BL Series Ø 3.6 x 7.5 mm 7 A Radial Straight Type Ferrite Bead Inductor
MURATA - BL01RN1A1D2B - Ferrite Bead, Axial Leaded, 7 A, BL01 Series
TAIYO YUDENMAMK2520HR33M
Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 4.4A 0.023Ohm DCR 1008 T/R
TAIYO YUDENLHL08TB1R5M
Ind Power 1.5uH 20% 7.96MHz 40Q-Factor Ferrite 4.4A RDL Ammo Pack
Inductor, ferrite,1.5Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0912-1R5ML

Descriptions

Descriptions of Murata BL03RN2R1M1B provided by its distributors.

BL02 Series Ø 2.3 x 6.5 mm 6 A Radial Lead Through Hole Ferrite Bead Inductor
Ferrite Beads Radial 6A 0.02Ohm DCR Bag
Ferrite Bead, 1 Function(s), 6A
Through Hole Suppression Filters RADIAL-MINI 2 BEAD
BL03 65R/100MHZ THT 6A -40/85C
INDUCTOR, RADIAL, DOUBLE; Ferrite Case Style: Radial Leaded; Impedance @ 100MHz: -; DC Current Rating: 6A; Product Range: BL03 Series Series; DC Resistance Max: -; Impedance Tolerance: -; Automotive Qualification Standard: -; S
Ferrite Bead Inductor, 6A; Diseño Ferrita:Radial Leaded; Tolerancia De Impedancia:-; Intensidad Nominal Dc:6A; Resistencia Dc Máx.:-; Rango De Producto:Serie Bl03; Altura Externa:6.5Mm; Anchura Externa:8.3Mm; Espaciado De Cable:5Mm |Murata BL03RN2R1M1B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH