
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | HI2220R151R-10 | 6,000 | 8K | Tape & Reel | ||||||||
| Avnet | HI2220R151R-10 | 22,000 | 2K | 3d | ||||||||
| DigiKey | 240-2429-1-ND | 24,318 | 1 | Cut Tape | ||||||||
| Newark | HI2220R151R-10 | 8,008 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | HI2220R151R-10 | 0 | 7h |
Download Laird HI2220R151R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird HI2220R151R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: