Laird HI2220P271R-10

Ferrite Beads High Current Chip Bead 270Ohm 25% 100MHz 4A 2220 T/R
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HI2220P271R-10.

IHS

Datasheet1 page6 years ago
Datasheet4 pages18 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-47.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RF Choke Bobbin Core 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL
Inductor Power Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL Bag
Ind Power Wirewound 15uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
General Purpose Inductor, 15uH, 10%, 2 Element, Ferrite-Core
Inductor Power Drum Core 4.7uH 10% 7.96MHz 20Q-Factor Ferrite 4.3A 0.03Ohm DCR RDL
Inductor Power Unshielded Wirewound 8.2uH 10% 1KHz Ferrite 4.5A 0.028Ohm DCR AXL Bag

Descriptions

Descriptions of Laird HI2220P271R-10 provided by its distributors.

Ferrite Beads High Current Chip Bead 270Ohm 25% 100MHz 4A 2220 T/R
Chip Ferrite Beads / EMI Filters 270ohms 100MHz 4A Monolithic 2220 SMD
EMI FERRITE CHIP BEAD, 2220, 4000MA, 270 OHMS @100MHZ, DCR MAX 0.0350OHM
Ferrite Bead, 2220 [5650 Metric], 270 Ohm, 4 A, 35 Milliohm
FERRITE, BEAD, 5620, 100MHZ, 270R; DC Resistance Max:0.035ohm; DC Current Rating:4A; Ferrite Case Style:2220 [5550 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:270ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:HI

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI2220P271R-10.
  • HI2220P271R10