
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | DA1206D600R-10 | 0 | 17h | |||||||||
| Interstate Connecting Components | DA1206D600R-10 | 0 | 15h | |||||||||
| TTI | DA1206D600R-10 | 0 | 15K | Tape & Reel | 23h | |||||||
| Sager Electronics | DA1206D600R-10 | 0 | 15K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | DA1206D600R-10 | 0 | 15K | Bulk | 13h |
Download Laird DA1206D600R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird DA1206D600R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: