What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1608Y600BTD25

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 500mA 150mOhm DCR 0603 Automotive T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608Y600BTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-5.38%

CAD Models

Download TDK MMZ1608Y600BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 100MHz 600mA 150mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 800mA 130mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 70Ohm 100MHz 0.5A 0.15Ohm DCR 0402 Automotive T/R
Fair-Rite2506036007Y0
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.4A 0.15Ohm DCR 0603 T/R
Fair-Rite2508056007Y0
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.3A 0.15Ohm DCR 0805 T/R
TAIYO YUDENBK1005HW680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.5A 0.17Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1608Y600BTD25 provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 500mA 150mOhm DCR 0603 Automotive T/R
Ferrite Beads 0603 60ohms 500mA Signal Line AEC-Q200
150m惟 卤25% 60惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, 60 OHM, 0.5A, 0603;
Chip Beads, |Z|=60Ω at 100MHz, L x W x T :
500mA 60¦¸@100MHz 150m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 500Ma, 60 , 150M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608Y600BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos