Laird CPI0806J1R5R-10

Multilayer Ferrite Chip Power Inductor
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CPI0806J1R5R-10.

Laird

Datasheet1 page7 years ago

Farnell

Sager Electronics

CAD Models

Download Laird CPI0806J1R5R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.6A 0.113Ohm DCR 0806 T/R
TAIYO YUDENCKP25201R5M-T
Inductor Power Chip Multi-Layer 1.5uH 20% 1MHz Ferrite 1.3A 0.09Ohm DCR 1008 T/R
TAIYO YUDENCKP2520M1R5M-T
Inductor Power Chip Multi-Layer 1.5uH 20% 1MHz Ferrite 1.3A 0.09Ohm DCR 1008 T/R
TAIYO YUDENBRC2518T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.3A 0.104Ohm DCR 1007 T/R
Wurth Elektronik7447649015
1.25MHz 127MHz 1.4A 25@1.25MHz 1.5¦ÌH 195m¦¸ ¡À20% 1210 , 3.4mm*2.5mm*2.4mm

Descriptions

Descriptions of Laird CPI0806J1R5R-10 provided by its distributors.

Multilayer Ferrite Chip Power Inductor
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 0806
ChipIndPwr,0806,1.5uHx1200mA | Laird Performance Materials CPI0806J1R5R-10
FIXED IND 1.5UH 1.2A 200MOHM SMD
Surface Mount Power Inductor, Cpi Series, 1.5 H, 20%, Multilayer, 0.26 Ohm, 1.2 A Rohs Compliant: Yes |Laird CPI0806J1R5R-10
CPI0806J1R5R-10 - Pro Line: S400
INDUCTOR, 1.5UH, 1.2A, 20%, MULTILAYER; Inductance: 1.5µH; RMS Current (Irms): 1.2A; Inductor Construction: Multilayer; Saturation Current (Isat): -; Product Range: CPI Series; Power Inductor Case: 2mm x 1.6mm x 0.9mm; DC Resistance Max: 0.26ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPI0806J1R5R10