TAIYO YUDEN BRC2518T1R5M

Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.3A 0.104Ohm DCR 1007 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRC2518T1R5M.

Newark

Datasheet3 pages4 years ago
Datasheet1 page10 years ago

Farnell

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN BRC2518T1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCKP25201R5M-T
Inductor Power Chip Multi-Layer 1.5uH 20% 1MHz Ferrite 1.3A 0.09Ohm DCR 1008 T/R
TAIYO YUDENCKP2520M1R5M-T
Inductor Power Chip Multi-Layer 1.5uH 20% 1MHz Ferrite 1.3A 0.09Ohm DCR 1008 T/R
TAIYO YUDENBRL2515T1R5M
Inductor PowerChip Wirewound 1.5uH 20% 1MHz Ferrite 1.15A 0.13Ohm DCR 1006 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Inductor Power Chip Shielded Multi-Layer 1.5uH 20% 1MHz Ferrite 1.6A 0.113Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 1.5uH 20% 1MHz Ferrite 1A 0.09Ohm DCR 1812 T/R

Descriptions

Descriptions of TAIYO YUDEN BRC2518T1R5M provided by its distributors.

Inductor Power Chip Wirewound 1.5uH 20% 1MHz Ferrite 1.3A 0.104Ohm DCR 1007 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1007
LSQPB251818T1R5M,1MHz 230MHz 2.1A 1.3A 1.5¦ÌH 80m¦¸ ¡À20% 1007 2.5mm*1.8mm*2mm
Wire-wound Chip Power Inductors (BR series), 1.3A, 1.5 uH, ± 20 %, 1007, RoHS
Taiyo Yuden SCT
FIXED IND 1.5UH 1.3A 80 MOHM SMD
INDUCTOR, 1.5UH, 2.1A, 20%, 230MHz
BR C Type 1007 (2518Metric) 0.098Lx0.071W 2.50mmx1.80mm 1.5muH
INDUCTOR, 1.5UH, 2.1A, 20%, 230MHz; Prod; INDUCTOR, 1.5UH, 2.1A, 20%, 230MHz; Product Range:TAIYO YUDEN - BR Series 2518 (1007) Wirewound Chip Power Inductors; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.08ohm; DC Current Rating:2.1A; No. of Pins:2

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU