Laird CPI0806J1R0R-10

Multilayer Ferrite Chip Power Inductor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CPI0806J1R0R-10.

Laird

Datasheet1 page7 years ago

IHS

Farnell

Sager Electronics

CAD Models

Download Laird CPI0806J1R0R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENCKP2520V1R0M-T
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1.2A 0.12Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
TAIYO YUDENCKP2012N1R0M-T
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1A 0.14Ohm DCR 0805 T/R
TAIYO YUDENBRC2518T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.65A 0.065Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1.08A 0.08Ohm DCR 1812 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 78mOhm DCR 1210 Embossed T/R

Descriptions

Descriptions of Laird CPI0806J1R0R-10 provided by its distributors.

Multilayer Ferrite Chip Power Inductor
Ind Power Chip Multi-Layer 1uH 20% 1MHz 1.4A 0806 T/R
Surface Mount Power Inductor, Cpi Series, 1 H, 20%, Multilayer, 0.208 Ohm, 1.4 A Rohs Compliant: Yes
FIXED IND 1UH 1.4A 160 MOHM SMD
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 0806
ChipIndPwr,0806,1.0uHx1400mA | Laird Performance Materials CPI0806J1R0R-10
INDUCTOR, 1UH, 1.4A, 20%, MULTILAYER; Inductance: 1µH; RMS Current (Irms): 1.4A; Inductor Construction: Multilayer; Saturation Current (Isat): -; Product Range: CPI Series; Power Inductor Case: 2mm x 1.6mm x 0.9mm; DC Resistan
CPI0806J1R0R-10 - Pro Line: S400

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPI0806J1R0R10