
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | CPI0805JR47R-10 | 0 | 20K | Tape & Reel | ||||||||
| Interstate Connecting Components | CPI0805JR47R-10 | 0 | 18h | |||||||||
| Heilind Americas | CPI0805JR47R-10 | 0 | 19h | |||||||||
| RS (Formerly Allied Electronics) | CPI0805JR47R-10 | 0 | 20K | Bulk | 16h | |||||||
| Avnet | CPI0805JR47R-10 | 0 | 20K | 3d |
Download Laird CPI0805JR47R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird CPI0805JR47R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: