
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2468-1-ND | 2,500 | 1 | Cut Tape | ||||||||
| TTI | CM6032V201R-10 | 1,000 | 250 | Tape & Reel | 4h | |||||||
| Interstate Connecting Components | CM6032V201R-10 | 0 | 22h | |||||||||
| Heilind Americas | CM6032V201R-10 | 0 | 23h | |||||||||
| Sager Electronics | CM6032V201R-10 | 0 | 500 | Tape & Reel |
Download Laird CM6032V201R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird CM6032V201R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: