
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CM2824E352R-10 | 6,000 | 1500 | 3d | ||||||||
| DigiKey | 240-2574-1-ND | 2,178 | 1 | Cut Tape | ||||||||
| TTI | CM2824E352R-10 | 3,000 | 1500 | Tape & Reel | 18h | |||||||
| Interstate Connecting Components | CM2824E352R-10 | 0 | 10h | |||||||||
| Heilind Americas | CM2824E352R-10 | 0 | 12h |
Download Laird CM2824E352R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird CM2824E352R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: