
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2471-1-ND | 4,938 | 1 | Cut Tape | ||||||||
| Sager Electronics | CM2722R201R-10 | 36,500 | 1K | Tape & Reel | ||||||||
| Heilind Americas | CM2722R201R-10 | 4,500 | 4h | |||||||||
| Interstate Connecting Components | CM2722R201R-10 | 1,125 | 2h | |||||||||
| TTI | CM2722R201R-10 | 0 | 1K | Tape & Reel | 9h |
Download Laird CM2722R201R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird CM2722R201R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: