Laird CM2722R151R-10

Choke, Common Mode, 22 Series, 150 ohm, 5 A, 6.99mm x 5.72mm x 7.62mm
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM2722R151R-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Laird

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
+1.78%

CAD Models

Download Laird CM2722R151R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Common Mode Choke Molded Wirewound 190 Ohm 100MHz 5A 2020 Embossed T/R
Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 32Q-Factor Ferrite 6A 0.02Ohm DCR T/R
BL02 Series Ø 2.3 x 6.5 mm 6 A Radial Lead Through Hole Ferrite Bead Inductor
Inductor Power Unshielded Wirewound 1.5uH 20% 1MHz Ferrite 5.8A 0.02Ohm DCR Automotive T/R
Murata Power Solutions36232C
Inductor Power Wirewound 2.3uH 25% 6A 0.02Ohm DCR 2525 T/R
Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 5.3A 0.02Ohm DCR T/R

Descriptions

Descriptions of Laird CM2722R151R-10 provided by its distributors.

Choke, Common Mode, 22 Series, 150 ohm, 5 A, 6.99mm x 5.72mm x 7.62mm
EMI Filter Beads, Chips & Arrays 150ohms 100MHz 5A 2 Chokes SMD
Power Line Common Mode Arrays For High Frequency
30V 5A 4 150¦¸@ 100MHz 20m¦¸ , 6.99mm*6.73mm*8.4mm
Data Line Filter, 4 Function(s), 5A, 8 Pin(s)
CMCHOKEBB,2CK,2722,SM, W,150X5000X0.0200
CHOKE, COMMON, 100MHZ, SMD, 150R; Product Range:LAIRD TECHNOLOGIES - 22 Series; Impedance:150ohm; Rated Current:5A; Case Dimensions:6.99mm x 5.72mm x 7.62mm; DC Current Max:5A; DC Resistance Max:0.2ohm; Filter Case:2722; Filter Terminals:SMD; Impedance Typ:150ohm; Inductor Case Style:2722; No. of Pins:8
CMCHOKEBB2CK2722SMW 150X5000X0.0200

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM2722R151R10